-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2294
|
Newark | Cap, 1Uf, 35V, X7R, 0805, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1V105K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 76000 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
52W9768
|
Newark | Cap, 1Uf, 35V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J3X7R1V105K125AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0850 / $0.3040 | Buy Now |
DISTI #
445-6962-1-ND
|
DigiKey | CAP CER 1UF 35V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36061 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
CGA4J3X7R1V105K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1V105K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0623 | Buy Now |
DISTI #
810-CGA4J3X7R1V105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 35V 1uF X7R 10% AEC-Q200 RoHS: Compliant | 18288 |
|
$0.0460 / $0.3100 | Buy Now |
|
Future Electronics | CGA Series 0805 1 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0460 / $0.0522 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 1uF ±10% - 35V - X7R - 0805 - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.0560 / $0.0784 | Buy Now |
|
Bristol Electronics | 486 |
|
RFQ | ||
DISTI #
CGA4J3X7R1V105K125AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 35V 1uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0550 / $0.0610 | Buy Now |
DISTI #
CGA4J3X7R1V105KAB
|
TME | Capacitor: ceramic, MLCC, 1uF, 35V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2510 |
|
$0.0480 / $0.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R1V105K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1V105K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7R1V105K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1V105K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG21GSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MBASG21GSB7105KTNA18 |
MCASG21GSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MCASG21GSB7105KTNA1J |
MLASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MLASG21GSB7105KTNA01 |
MCASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MCASG21GSB7105KTNA01 |
MSASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MSASG21GSB7105KTNA01 |
MMJCG21GCB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MMJCG21GCB7105KTPA18 |
MMASG21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MMASG21GSB7105KTNA01 |
MMASG21GSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MMASG21GSB7105KTNA18 |
MCJCG21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs MCJCG21GCB7105KTPA1J |
GMK212B7105KG | CAP,CERAMIC,1UF,35VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | CGA4J3X7R1V105K125AB vs GMK212B7105KG |