Part Details for CGA5C2NP01H472J060AA by TDK Corporation
Results Overview of CGA5C2NP01H472J060AA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5C2NP01H472J060AA Information
CGA5C2NP01H472J060AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA5C2NP01H472J060AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-12840-1-ND
|
DigiKey | CAP CER 4700PF 50V NP0 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$0.0889 / $0.3600 | Buy Now |
|
DISTI #
CGA5C2NP01H472J060AA
|
Avnet Americas | - Tape and Reel (Alt: CGA5C2NP01H472J060AA) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0619 / $0.0708 | Buy Now |
|
DISTI #
810-CGA5C2NP01H472JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA4C2NP01H682JA RoHS: Compliant | 2025 |
|
$0.0810 / $0.3600 | Buy Now |
|
DISTI #
CGA5C2NP01H472J060AA
|
Avnet Abacus | (Alt: CGA5C2NP01H472J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CGA5C2NP01H472J060AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA5C2NP01H472J060AA
CGA5C2NP01H472J060AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA5C2NP01H472J060AA Part Data Attributes
|
|
CGA5C2NP01H472J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5C2NP01H472J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
CGA5C2NP01H472J060AA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CGA5C2NP01H472J060AA capacitor can be found in the TDK Corporation's capacitor land pattern guidelines document, which provides detailed information on pad size, spacing, and layout considerations.
-
While the datasheet provides general information on the capacitor's frequency characteristics, engineers may want to know more about its performance in specific high-frequency applications. TDK Corporation may provide additional information on the capacitor's high-frequency behavior, such as impedance vs. frequency curves, upon request.
-
The MSL rating is not typically included in the datasheet. According to TDK Corporation's documentation, the CGA5C2NP01H472J060AA capacitor has an MSL rating of 1, indicating that it can withstand normal humidity levels without special handling or storage precautions.
-
While the datasheet does not explicitly state automotive qualification, TDK Corporation may have additional documentation or certifications (e.g., AEC-Q200) that confirm the capacitor's suitability for automotive use. Engineers should contact TDK Corporation directly to inquire about automotive qualification.
-
The datasheet may not provide detailed information on the capacitor's lifespan and reliability. TDK Corporation may have additional data on the capacitor's expected lifespan, failure rates, and reliability testing results, which can be obtained through direct inquiry or by consulting their reliability handbook.