Part Details for CGA5H2X8R1H224K115AD by TDK Corporation
Results Overview of CGA5H2X8R1H224K115AD by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5H2X8R1H224K115AD Information
CGA5H2X8R1H224K115AD by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA5H2X8R1H224K115AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AC4644
|
Newark | Cap, 0.22Μf, 50V, 10%, X8R, 1206, Capacitance:0.22Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA5H2X8R1H224K115AD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2244 |
|
$0.2200 / $0.6950 | Buy Now |
|
DISTI #
445-10025-1-ND
|
DigiKey | CAP CER 0.22UF 50V 1206 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1690 In Stock |
|
$0.1877 / $0.6400 | Buy Now |
|
DISTI #
CGA5H2X8R1H224K115AD
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H2X8R1H224K115AD) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1375 / $0.1573 | Buy Now |
|
DISTI #
810-CGA5H2X8R1H224KD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 50V 0.22uF X8R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1710 / $0.6800 | Order Now |
|
|
Bristol Electronics | Min Qty: 9 | 1996 |
|
$0.1575 / $0.5625 | Buy Now |
|
|
Quest Components | 1596 |
|
$0.1950 / $0.7500 | Buy Now | |
|
|
Quest Components | 1596 |
|
$0.3600 / $0.9000 | Buy Now | |
|
DISTI #
CGA5H2X8R1H224KAD
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X8R, ±10%, SMD, 1206, 178mm Min Qty: 2000 | 0 |
|
$0.1790 | RFQ |
|
DISTI #
CGA5H2X8R1H224K115AD
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 50 V 10 X8R 1206 3216 Metric - Tape and Reel (Alt: CGA5H2X8R1H224K115AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |