Part Details for CGA5H4X7R2J222KT by TDK Corporation
Overview of CGA5H4X7R2J222KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CGA5H4X7R2J222KT
CGA5H4X7R2J222KT CAD Models
CGA5H4X7R2J222KT Part Data Attributes
|
CGA5H4X7R2J222KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J222KT
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CGA5H4X7R2J222KT
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J222KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J222KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31QHB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MBASS31QHB7222KTNA18 |
MMJCS31QHB7222KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MMJCS31QHB7222KTPA01 |
MCASS31QHB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MCASS31QHB7222KTNA1J |
MCJCS31QHB7222KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MCJCS31QHB7222KTPA1J |
CGA5H4X7R2J222K | CAPACITOR, CERAMIC | TDK Corporation | CGA5H4X7R2J222KT vs CGA5H4X7R2J222K |
MMASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MMASS31QHB7222KTNA01 |
MBASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MBASS31QHB7222KTNA01 |
MMJCS31QHB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MMJCS31QHB7222KTPA18 |
MSASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J222KT vs MSASS31QHB7222KTNA01 |