-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2309
|
Newark | Cap, 22Uf, 6.3V, X7R, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R0J226M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.2210 | Buy Now |
DISTI #
52W9837
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mmrohs Compliant: Yes |Tdk CGA5L1X7R0J226M160AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37400 |
|
$0.2570 / $0.3040 | Buy Now |
DISTI #
445-7884-1-ND
|
DigiKey | CAP CER 22UF 6.3V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
853282 In Stock |
|
$0.2250 / $0.5500 | Buy Now |
DISTI #
40Y2309
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 40Y2309) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.2320 / $0.2510 | Buy Now |
DISTI #
52W9837
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 25610 Partner Stock |
|
$0.3960 / $0.6960 | Buy Now |
DISTI #
CGA5L1X7R0J226M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L1X7R0J226M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3204 | Buy Now |
DISTI #
810-CGA5L1X7R0J226M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 6.3V 22uF X7R 20% AEC-Q200 RoHS: Compliant | 33135 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
V72:2272_06585617
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X7R 20% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 379 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2412 Container: Cut Strips | Americas - 2000 |
|
$0.2416 / $0.2637 | Buy Now |
|
Future Electronics | CGA Series 1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | CGA Series 1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 1498Cut Tape/Mini-Reel |
|
$0.5550 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X7R0J226M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R0J226M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X7R0J226M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R0J226M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MCASJ31LAB7226MTNA01 |
MMASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MMASJ31LAB7226MTNA01 |
MCASJ31LAB7226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MCASJ31LAB7226MTNA1J |
C1206C226M9RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | CGA5L1X7R0J226M160AC vs C1206C226M9RAC7800 |
MBASJ31LAB7226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MBASJ31LAB7226MTNA18 |
MMASJ31LAB7226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MMASJ31LAB7226MTNA18 |
MBASJ31LAB7226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L1X7R0J226M160AC vs MBASJ31LAB7226MTNA01 |