CGA5L2X7R2A154K
TDK Corporation
Description: CAPACITOR, CERAMIC

Overview of CGA5L2X7R2A154K by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGA5L2X7R2A154K by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0.15uF ±10% - 100V - X7R - 1206 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 341 $0.4710
  • 500 $0.3490
  • 750 $0.1461
  • 1,000 $0.1341
  • 1,500 $0.0838
  • 2,000 $0.0778
$0.0778 / $0.4710 Buy Now

CAD Models for CGA5L2X7R2A154K by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA5L2X7R2A154K by TDK Corporation

CGA5L2X7R2A154K
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Manufacturer Series
CGA
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
CGA(MID VOLTAGE)
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. CGA5L2X7R2A154K
    TDK Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CGA5L2X7R2A154K

This table gives cross-reference parts and alternative options found for CGA5L2X7R2A154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X7R2A154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206F1000154KXBE01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors CGA5L2X7R2A154K vs 1206F1000154KXBE01
1206F1000154KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Knowles Capacitors CGA5L2X7R2A154K vs 1206F1000154KXT
C1206J154K1RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation CGA5L2X7R2A154K vs C1206J154K1RAL7210
1206C154K101PT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors CGA5L2X7R2A154K vs 1206C154K101PT
1206H1000154KXBS02A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors CGA5L2X7R2A154K vs 1206H1000154KXBS02A
1206B154K101NTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Knowles Capacitors CGA5L2X7R2A154K vs 1206B154K101NTM
1206Y1000154KET Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors CGA5L2X7R2A154K vs 1206Y1000154KET
1206Y1000154KXBE01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors CGA5L2X7R2A154K vs 1206Y1000154KXBE01
1206B154K101PHW-HK Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Knowles Capacitors CGA5L2X7R2A154K vs 1206B154K101PHW-HK
CL31B154KCHGLNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, Samsung Electro-Mechanics CGA5L2X7R2A154K vs CL31B154KCHGLNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5L2X7R2A154K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5L2X7R2A154K by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5L2X7R2A154K would you like to use for your alert(s)?
  • Please alert me when CGA5L2X7R2A154K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5L2X7R2A154K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5L2X7R2A154K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5L2X7R2A154K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5L2X7R2A154K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5L2X7R2A154K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: