Part Details for CGA5L2X8R1E105KT by TDK Corporation
Overview of CGA5L2X8R1E105KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CGA5L2X8R1E105KT
CGA5L2X8R1E105KT CAD Models
CGA5L2X8R1E105KT Part Data Attributes
|
CGA5L2X8R1E105KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X8R1E105KT
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CGA5L2X8R1E105KT
This table gives cross-reference parts and alternative options found for CGA5L2X8R1E105KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X8R1E105KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X8R1E105KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs C3216X8R1E105KB |
C3216X8R1E105KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs C3216X8R1E105KT |
GCG31CR91E105KA03K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L2X8R1E105KT vs GCG31CR91E105KA03K |
CGA5L2X8R1E105K(160AA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs CGA5L2X8R1E105K(160AA) |
CGA5L2X8R1E105K160AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs CGA5L2X8R1E105K160AD |
CGA5L2X8R1E105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs CGA5L2X8R1E105K160AA |
C3216X8R1E105K(160AA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 1 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5L2X8R1E105KT vs C3216X8R1E105K(160AA) |
GCG31CR91E105KA03L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L2X8R1E105KT vs GCG31CR91E105KA03L |
GCM31CR91E105KA37K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L2X8R1E105KT vs GCM31CR91E105KA37K |
CGA5L2X8R1E105K160AE | CAP CER 1UF 25V X8R 1206 | TDK Corporation | CGA5L2X8R1E105KT vs CGA5L2X8R1E105K160AE |