-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2849
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L3X5R1H106M160AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3714 |
|
$0.3680 / $0.6730 | Buy Now |
DISTI #
51X7399
|
Newark | Mlcc,1206,x5R,50V,10µf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L3X5R1H106M160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12883-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42311 In Stock |
|
$0.1933 / $0.7200 | Buy Now |
DISTI #
CGA5L3X5R1H106M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X5R1H106M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1818 | Buy Now |
DISTI #
810-CGA5L3X5R1H106MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 10uF X5R 20% AEC-Q200 RoHS: Compliant | 26157 |
|
$0.2020 / $0.6300 | Buy Now |
|
Future Electronics | 1206 50V X5R 10uF 20% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
71323908
|
Verical | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2314 | Americas - 4000 |
|
$0.1797 / $0.1900 | Buy Now |
DISTI #
81018004
|
Verical | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2421 | Americas - 1549 |
|
$0.1919 / $0.3914 | Buy Now |
DISTI #
68500999
|
Verical | Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 1442 |
|
$0.2175 / $0.3913 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 965 |
|
$0.1890 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L3X5R1H106M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L3X5R1H106M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L3X5R1H106M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L3X5R1H106M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1H106M160AB vs MLASU31LBB5106MTNA01 |
GRM31CR61H106MA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA5L3X5R1H106M160AB vs GRM31CR61H106MA12K |
1206X106M500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA5L3X5R1H106M160AB vs 1206X106M500CG |
12062B106M9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CGA5L3X5R1H106M160AB vs 12062B106M9BF0D |
UMK316BBJ106ML-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CGA5L3X5R1H106M160AB vs UMK316BBJ106ML-T |
222258113776 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CGA5L3X5R1H106M160AB vs 222258113776 |
MSASU31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X5R1H106M160AB vs MSASU31LBB5106MTNA01 |
CC1206MKX5R9BB106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CGA5L3X5R1H106M160AB vs CC1206MKX5R9BB106 |
C3216X5R1H106M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5L3X5R1H106M160AB vs C3216X5R1H106M(160AB) |
GRT31CR61H106ME01K | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CGA5L3X5R1H106M160AB vs GRT31CR61H106ME01K |