Part Details for CGA6L3C0G2E103J by TDK Corporation
Overview of CGA6L3C0G2E103J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6L3C0G2E103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 10000pF ±5% - 250V - C0G - 1210 - Tape&Reel RoHS: Compliant |
1762 In Stock |
|
$0.4600 / $2.0000 | Buy Now |
Part Details for CGA6L3C0G2E103J
CGA6L3C0G2E103J CAD Models
CGA6L3C0G2E103J Part Data Attributes
|
CGA6L3C0G2E103J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L3C0G2E103J
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | CGA | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | CGA(MID VOLTAGE) | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CGA6L3C0G2E103J
This table gives cross-reference parts and alternative options found for CGA6L3C0G2E103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6L3C0G2E103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225C0G2E103JB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | CGA6L3C0G2E103J vs C3225C0G2E103JB |
C3225C0G2E103JT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | CGA6L3C0G2E103J vs C3225C0G2E103JT |
C3225C0G2E103J160AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L3C0G2E103J vs C3225C0G2E103J160AA |
MT32N103J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CGA6L3C0G2E103J vs MT32N103J251CT |
CGA6L3C0G2E103J160AA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA6L3C0G2E103J vs CGA6L3C0G2E103J160AA |