-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4673
|
Newark | Cap, 0.015Μf, 630V, 5%, C0G/Np0, 1210, Capacitance:15000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Rohs Compliant: Yes |Tdk CGA6L4C0G2J153J160AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1335 |
|
$0.5910 / $1.0600 | Buy Now |
DISTI #
07W9064
|
Newark | Capacitors Ceramic, 15000Pf, 5%, 630V, C0G, 1210[3225], Full Reel, Capacitance:15000Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Msl:- Rohs Compliant: Yes |Tdk CGA6L4C0G2J153J160AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9094-1-ND
|
DigiKey | CAP CER 0.015UF 630V C0G 1210 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
533806 In Stock |
|
$0.3150 / $0.6800 | Buy Now |
DISTI #
CGA6L4C0G2J153J160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 630 V, ± 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L4C0G2J153J160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4082 / $0.4486 | Buy Now |
DISTI #
810-CGA6L4C0G2J153J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.015uF C0G 5% AEC-Q200 RoHS: Compliant | 4604 |
|
$0.3140 / $0.6800 | Buy Now |
DISTI #
V72:2272_06585984
|
Arrow Electronics | Cap Ceramic 0.015uF 630V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1923 Container: Cut Strips | Americas - 2 |
|
$0.2834 / $0.3601 | Buy Now |
|
Future Electronics | CGA Series 1210 0.015 uF 630 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 38000Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
79370897
|
Verical | Cap Ceramic 0.015uF 630V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2416 | Americas - 8000 |
|
$0.5170 / $0.5658 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
DISTI #
CGA6L4C0G2J153JAA
|
TME | Capacitor: ceramic, MLCC, 15nF, 630V, C0G (NP0), ±5%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6L4C0G2J153J160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L4C0G2J153J160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |