Part Details for CGA6M2X7R2A105K by TDK Corporation
Overview of CGA6M2X7R2A105K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA6M2X7R2A105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30597770
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 640 |
|
$0.0834 / $0.0874 | Buy Now |
DISTI #
C1S741000502678
|
Chip1Stop | Cap Ceramic 1uF 100V X7R 10% SMD 1210 125C Plastic T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 640 |
|
$0.0667 / $0.1990 | Buy Now |
Part Details for CGA6M2X7R2A105K
CGA6M2X7R2A105K CAD Models
CGA6M2X7R2A105K Part Data Attributes
|
CGA6M2X7R2A105K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M2X7R2A105K
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Manufacturer Series | CGA | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CGA(MID VOLTAGE) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for CGA6M2X7R2A105K
This table gives cross-reference parts and alternative options found for CGA6M2X7R2A105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M2X7R2A105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A1000105KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CGA6M2X7R2A105K vs 1210A1000105KXR |
CC1210KKX7R0BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CGA6M2X7R2A105K vs CC1210KKX7R0BB105 |
1210J1000105KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CGA6M2X7R2A105K vs 1210J1000105KXT |
SCM32B105KCNK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Surge Components Inc | CGA6M2X7R2A105K vs SCM32B105KCNK |
CGA6M2X7R2A105KT | CAPACITOR, CERAMIC | TDK Corporation | CGA6M2X7R2A105K vs CGA6M2X7R2A105KT |
1210B105K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CGA6M2X7R2A105K vs 1210B105K101CT |
CS1210KFX7R0BB105 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CGA6M2X7R2A105K vs CS1210KFX7R0BB105 |
1210B105K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA6M2X7R2A105K vs 1210B105K101CG |
C1210X105K101TX | CAP,CERAMIC,1UF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Holy Stone Enterprise Co Ltd | CGA6M2X7R2A105K vs C1210X105K101TX |
SCM32B105KCNJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Surge Components Inc | CGA6M2X7R2A105K vs SCM32B105KCNJ |