Part Details for CGA6M3X7R1C106K200AB by TDK Corporation
Results Overview of CGA6M3X7R1C106K200AB by TDK Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6M3X7R1C106K200AB Information
CGA6M3X7R1C106K200AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA6M3X7R1C106K200AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK4142
|
Newark | Cap, 10Uf, 16V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6M3X7R1C106K200AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1745 |
|
$0.1310 | Buy Now |
|
DISTI #
72AK6122
|
Newark | Cap, 10Uf, 16V, X7R, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6M3X7R1C106K200AB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2440 / $0.2520 | Buy Now |
|
DISTI #
445-7001-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21021 In Stock |
|
$0.2037 / $0.7400 | Buy Now |
|
DISTI #
68AK4142
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 1210 [3225 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 68AK4142) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1745 Partner Stock |
|
$0.2980 / $0.7650 | Buy Now |
|
DISTI #
CGA6M3X7R1C106K200AB
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: CGA6M3X7R1C106K200AB) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1750 / $0.2002 | Buy Now |
|
DISTI #
810-CGA6M3X7R1C106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 10uF X7R 10% AEC-Q200 RoHS: Compliant | 8917 |
|
$0.2000 / $0.7400 | Buy Now |
|
DISTI #
V36:1790_06586015
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2352 | Americas - 22000 |
|
$0.1442 / $0.1548 | Buy Now |
|
|
Future Electronics | 1210 16V X7R 10uF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 103000Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
DISTI #
88119124
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 22000 |
|
$0.1442 / $0.1548 | Buy Now |
|
DISTI #
86236593
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 1745 |
|
$0.1915 / $0.2053 | Buy Now |
US Tariff Estimator: CGA6M3X7R1C106K200AB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA6M3X7R1C106K200AB
CGA6M3X7R1C106K200AB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA6M3X7R1C106K200AB Part Data Attributes
|
|
CGA6M3X7R1C106K200AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6M3X7R1C106K200AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for CGA6M3X7R1C106K200AB
This table gives cross-reference parts and alternative options found for CGA6M3X7R1C106K200AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6M3X7R1C106K200AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1210F0160106KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs 1210F0160106KXT |
| 885012209014 | Wurth Elektronik | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.087"T, -55º ~ +125ºC, 7" Reel | CGA6M3X7R1C106K200AB vs 885012209014 |
| 1210A0160106KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs 1210A0160106KXR |
| SH32B106K160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs SH32B106K160CT |
| GCH32DR71C106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs GCH32DR71C106KE01K |
| 1210F0160106KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs 1210F0160106KXB |
| C1210X106K016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | CGA6M3X7R1C106K200AB vs C1210X106K016B |
| 1210A0160106KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CGA6M3X7R1C106K200AB vs 1210A0160106KXB |
| 1210B106K160N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | CGA6M3X7R1C106K200AB vs 1210B106K160N |
| C3225X7R106KEPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | CGA6M3X7R1C106K200AB vs C3225X7R106KEPS |
CGA6M3X7R1C106K200AB Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows.
-
The ESR of the CGA6M3X7R1C106K200AB is 0.018 ohms, which is relatively low. This means it can handle high-frequency switching and has low power loss, making it suitable for high-reliability applications.
-
Yes, the CGA6M3X7R1C106K200AB is compatible with lead-free soldering processes and is RoHS compliant.
-
The CGA6M3X7R1C106K200AB has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking before soldering.
-
Yes, the CGA6M3X7R1C106K200AB is designed to withstand high-vibration and high-shock environments, making it suitable for use in automotive, industrial, and aerospace applications.