-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174773-1-ND
|
DigiKey | CAP CER 47UF 25V X7R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9312 / $3.8600 | Buy Now |
DISTI #
CGA9N3X7R1E476M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7R1E476M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
71AH2870
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3237 Partner Stock |
|
$2.4400 / $3.6800 | Buy Now |
DISTI #
810-A9N3X7476M23KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 25V 47uF X7R 20% AEC-Q200 RoHS: Compliant | 2660 |
|
$2.5800 / $3.9400 | Buy Now |
|
Future Electronics | 47uF 25V X7R 20% Pad SMD 2220 125°C Low ESR Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9700 / $2.0300 | Buy Now |
DISTI #
CGA9N3X7R1E476M230KB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 25V 47uF X7R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6500 | Buy Now |
DISTI #
CGA9N3X7R1E476M.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 25V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$3.9400 | Buy Now |
DISTI #
71AH2870
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3237 Partner Stock |
|
$2.4400 / $3.6800 | Buy Now |
DISTI #
CGA9N3X7R1E476M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7R1E476M230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
CGA9N3X7R1E476MKB
|
TME | Capacitor: ceramic, MLCC, 47uF, 25V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$2.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N3X7R1E476M230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N3X7R1E476M230KB
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |