Part Details for CGB2A3JB0J684M(033BB) by TDK Corporation
Overview of CGB2A3JB0J684M(033BB) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGB2A3JB0J684M(033BB)
CGB2A3JB0J684M(033BB) CAD Models
CGB2A3JB0J684M(033BB) Part Data Attributes:
|
CGB2A3JB0J684M(033BB)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGB2A3JB0J684M(033BB)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, JB, 0.68 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGB2A3JB0J684M(033BB)
This table gives cross-reference parts and alternative options found for CGB2A3JB0J684M(033BB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB2A3JB0J684M(033BB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB2A3JB0J684M033BB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.68uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGB2A3JB0J684M(033BB) vs CGB2A3JB0J684M033BB |