-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7607
|
Newark | Mlcc,0603,c0G,50V,1Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ3E2C0G1H102J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8103-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5804 In Stock |
|
$0.0541 / $0.2300 | Buy Now |
DISTI #
CGJ3E2C0G1H102J080AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1nF 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E2C0G1H102J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2C0G1H102J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E2C0G1H102J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2C0G1H102J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185A102JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CGJ3E2C0G1H102J080AA vs MCH185A102JK |
FTC0603C0G500-102JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | VENKEL LTD | CGJ3E2C0G1H102J080AA vs FTC0603C0G500-102JNP |
CML0603C0G102JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CGJ3E2C0G1H102J080AA vs CML0603C0G102JT50V |
MCH185A102JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CGJ3E2C0G1H102J080AA vs MCH185A102JC |
SH18N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGJ3E2C0G1H102J080AA vs SH18N102J500CG |
CS1608C0G102J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | CGJ3E2C0G1H102J080AA vs CS1608C0G102J500NRB |
GHQ10CG102J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CGJ3E2C0G1H102J080AA vs GHQ10CG102J50NT |
GHQ10CG102J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CGJ3E2C0G1H102J080AA vs GHQ10CG102J50NTD |
C0603C0G500-102JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 | VENKEL LTD | CGJ3E2C0G1H102J080AA vs C0603C0G500-102JSNR |
C0603C0G500-102JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CGJ3E2C0G1H102J080AA vs C0603C0G500-102JN6D |