Part Details for CGJ3E2C0G1H471JT by TDK Corporation
Overview of CGJ3E2C0G1H471JT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGJ3E2C0G1H471JT
CGJ3E2C0G1H471JT CAD Models
CGJ3E2C0G1H471JT Part Data Attributes
|
CGJ3E2C0G1H471JT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2C0G1H471JT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGJ3E2C0G1H471JT
This table gives cross-reference parts and alternative options found for CGJ3E2C0G1H471JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2C0G1H471JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603JRNPO9BN471 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CGJ3E2C0G1H471JT vs CS0603JRNPO9BN471 |
C0603C0G500-471JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603 | VENKEL LTD | CGJ3E2C0G1H471JT vs C0603C0G500-471JSNE |
CS1608C0G471J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samwha Electronics | CGJ3E2C0G1H471JT vs CS1608C0G471J500NRB |
C0603C0G500-471JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603 | VENKEL LTD | CGJ3E2C0G1H471JT vs C0603C0G500-471JSNP |
C0G0603471J1HNR | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CGJ3E2C0G1H471JT vs C0G0603471J1HNR |
GHQ10CG471J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CGJ3E2C0G1H471JT vs GHQ10CG471J50NT |
0603Y0500471JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CGJ3E2C0G1H471JT vs 0603Y0500471JAT |
C0603C0G500-471JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CGJ3E2C0G1H471JT vs C0603C0G500-471JN6R |
C0G0603471J1HPR | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CGJ3E2C0G1H471JT vs C0G0603471J1HPR |
0603Y0500471JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGJ3E2C0G1H471JT vs 0603Y0500471JAB |