-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3775
|
Newark | Mlcc,0805,c0G,100V,1.5Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G2A152J060AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9163-1-ND
|
DigiKey | CAP CER 1500PF 100V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2727 In Stock |
|
$0.0854 / $0.3200 | Buy Now |
DISTI #
CGJ4C2C0G2A152J060AA
|
Avnet Americas | CAP 0.0015UF 100V C0G 5% SMD 0805 - Tape and Reel (Alt: CGJ4C2C0G2A152J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CGJ4C2C0G2A152J060AA
|
Avnet Americas | CAP 0.0015UF 100V C0G 5% SMD 0805 - Tape and Reel (Alt: CGJ4C2C0G2A152J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ4C2C0G2A152J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ4C2C0G2A152J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGJ4C2C0G2A152J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ4C2C0G2A152J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012C0G2A152JB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ4C2C0G2A152J060AA vs C2012C0G2A152JB |