-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7731
|
Newark | Mlcc,1206,x7R,6.3V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5L2X7R0J106K160AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8237-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
353 In Stock |
|
$0.6471 / $1.1500 | Buy Now |
DISTI #
CGJ5L2X7R0J106K160
|
Avnet Americas | CAP 10UF 6.3V X7R 10% SMD 1206 - Tape and Reel (Alt: CGJ5L2X7R0J106K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CGJ5L2X7R0J106K160
|
Avnet Americas | CAP 10UF 6.3V X7R 10% SMD 1206 - Tape and Reel (Alt: CGJ5L2X7R0J106K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ5L2X7R0J106K160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ5L2X7R0J106K160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGJ5L2X7R0J106K160AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ5L2X7R0J106K160AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ5L2X7R0J106KT | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ5L2X7R0J106K160AA vs CGJ5L2X7R0J106KT |
MAASJ31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGJ5L2X7R0J106K160AA vs MAASJ31LAB7106KTNA01 |
MCASJ31LAB7106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGJ5L2X7R0J106K160AA vs MCASJ31LAB7106KTNA1J |
CS3216X7R106K6R3NRI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | CGJ5L2X7R0J106K160AA vs CS3216X7R106K6R3NRI |