Part Details for CGRC302-HF by Comchip Technology Corporation Ltd
Overview of CGRC302-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CGRC302-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRC302-HFTR-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AB S Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1200 / $0.1430 | Buy Now |
DISTI #
750-CGRC302-HF
|
Mouser Electronics | Rectifiers DIODE GEN PURP 100V 3A DO214AB SMC RoHS: Compliant | 0 |
|
$0.1200 / $0.4300 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 100V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1354 / $0.3360 | Buy Now |
Part Details for CGRC302-HF
CGRC302-HF CAD Models
CGRC302-HF Part Data Attributes:
|
CGRC302-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRC302-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRC302-HF
This table gives cross-reference parts and alternative options found for CGRC302-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRC302-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | CGRC302-HF vs ES3BB |
RS3BBF | Rectifier Diode, | Galaxy Microelectronics | CGRC302-HF vs RS3BBF |
US3B | Rectifier Diode, | Taitron Components Inc | CGRC302-HF vs US3B |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | CGRC302-HF vs US3B |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | CGRC302-HF vs ES3A |
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | CGRC302-HF vs ES3BB |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | CGRC302-HF vs RS3BCF |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | CGRC302-HF vs ES3BBHR5G |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | CGRC302-HF vs RS3BHV6G |
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CGRC302-HF vs S3BB-XX-TR30 |