Part Details for CGY62E6327 by Siemens
Overview of CGY62E6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CGY62E6327
CGY62E6327 CAD Models
CGY62E6327 Part Data Attributes
|
CGY62E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
CGY62E6327
Siemens
Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for CGY62E6327
This table gives cross-reference parts and alternative options found for CGY62E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY62E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GALI-S66 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | CGY62E6327 vs GALI-S66 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Siemens | CGY62E6327 vs CGY50E6327 |
RF2335 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | CGY62E6327 vs RF2335 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Infineon Technologies AG | CGY62E6327 vs CGY50E6327 |
RF2314 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN | Qorvo | CGY62E6327 vs RF2314 |
GALI-19+ | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | CGY62E6327 vs GALI-19+ |
RF2334 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | CGY62E6327 vs RF2334 |
GALI-19 | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, BIPolar, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | CGY62E6327 vs GALI-19 |
CGY50 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, GAAS, PLASTIC, SOT-143, 4 PIN | Infineon Technologies AG | CGY62E6327 vs CGY50 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | CGY62E6327 vs AG503-89G |