Part Details for CH1N5294 by Microsemi Corporation
Overview of CH1N5294 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CH1N5294
CH1N5294 CAD Models
CH1N5294 Part Data Attributes
|
CH1N5294
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH1N5294
Microsemi Corporation
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DIE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 335000 Ω | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CH1N5294
This table gives cross-reference parts and alternative options found for CH1N5294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH1N5294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | CH1N5294 vs JANTX1N5294 |
JANTXV1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35 | Microchip Technology Inc | CH1N5294 vs JANTXV1N5294-1 |
CDLL5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | CH1N5294 vs CDLL5294 |
JANTXV1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | CH1N5294 vs JANTXV1N5294 |
JANTX1N5294UR-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | CH1N5294 vs JANTX1N5294UR-1 |
1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35 | International Semiconductor Inc | CH1N5294 vs 1N5294 |
1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | CH1N5294 vs 1N5294 |
JANHCA1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | CH1N5294 vs JANHCA1N5294 |
JANTX1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | CH1N5294 vs JANTX1N5294 |
1N5294E3 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35 | Microchip Technology Inc | CH1N5294 vs 1N5294E3 |