Part Details for CH520S-30AGP by CHENMKO Enterprise Co Ltd
Overview of CH520S-30AGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH520S-30AGP
CH520S-30AGP CAD Models
CH520S-30AGP Part Data Attributes
|
CH520S-30AGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CH520S-30AGP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CH520S-30AGP
This table gives cross-reference parts and alternative options found for CH520S-30AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH520S-30AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S30G-CD2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CH520S-30AGP vs RB521S30G-CD2-R |
MA729 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CH520S-30AGP vs MA729 |
RB520S-30RS | Rectifier Diode, | Taiwan Semiconductor | CH520S-30AGP vs RB520S-30RS |
RB520S-30 | Rectifier Diode, | Diotec Semiconductor AG | CH520S-30AGP vs RB520S-30 |
CH520G2-30GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, | CHENMKO Enterprise Co Ltd | CH520S-30AGP vs CH520G2-30GP |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CH520S-30AGP vs RB520S-30 |
SD106WSG-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CH520S-30AGP vs SD106WSG-CB2-R |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CH520S-30AGP vs 1SS424(TPL3) |
1SS421(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | CH520S-30AGP vs 1SS421(TPH3,F) |
CMDSH2-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CH520S-30AGP vs CMDSH2-3PBFREE |