Part Details for 1SS424(TPL3) by Toshiba America Electronic Components
Overview of 1SS424(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS424(TPL3)
1SS424(TPL3) CAD Models
1SS424(TPL3) Part Data Attributes:
|
1SS424(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS424(TPL3)
Toshiba America Electronic Components
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for 1SS424(TPL3)
This table gives cross-reference parts and alternative options found for 1SS424(TPL3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS424(TPL3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2SD32 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | 1SS424(TPL3) vs MA2SD32 |
MA729G | Rectifier Diode, | Galaxy Microelectronics | 1SS424(TPL3) vs MA729G |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS424(TPL3) vs RB520S-30 |
NSR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | onsemi | 1SS424(TPL3) vs NSR0230P2T5G |
WSD521S | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | 1SS424(TPL3) vs WSD521S |
CTS520 | Small-Signal Schottky Barrier Diodes, CTS520 | Toshiba America Electronic Components | 1SS424(TPL3) vs CTS520 |
RB520S-30RK | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1SS424(TPL3) vs RB520S-30RK |
SD106WSG-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | 1SS424(TPL3) vs SD106WSG-CA2-R |
RB520S-30 | Rectifier Diode, | Diotec Semiconductor AG | 1SS424(TPL3) vs RB520S-30 |
RB520L-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS424(TPL3) vs RB520L-30 |