Part Details for CHA08C225K9RXL7189 by KEMET Corporation
Results Overview of CHA08C225K9RXL7189 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHA08C225K9RXL7189 Information
CHA08C225K9RXL7189 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CHA08C225K9RXL7189
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK5851
|
Newark | Cap, Mlcc, 2.2Uf, 6.3V, 0805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:High Reliability Alternative (Hra) Series Rohs Compliant: No |Kemet CHA08C225K9RXL7189 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$3.2900 | Buy Now |
|
DISTI #
85AK5828
|
Newark | Cap, Mlcc, 2.2Uf, 6.3V, 0805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hra Series, Product Length:2Mm, Qualification:-Rohs Compliant: No |Kemet CHA08C225K9RXL7189 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
399-CHA08C225K9RXL7189CT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$3.8561 / $7.5600 | Buy Now |
|
DISTI #
CHA08C225K9RXL7189
|
Avnet Americas | - Tape and Reel (Alt: CHA08C225K9RXL7189) COO: Mexico RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
80-CHA8C225K9RXL7189
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V HRA 2.2uF X7R 10% 0805 125C SnPb 5% Pb RoHS: Not Compliant | 500 |
|
$3.6900 / $7.5600 | Buy Now |
|
DISTI #
92036489
|
Verical | CHA08C225K9RXL7189 Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$4.6078 / $5.1811 | Buy Now |
US Tariff Estimator: CHA08C225K9RXL7189 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CHA08C225K9RXL7189
CHA08C225K9RXL7189 Part Data Attributes
|
|
CHA08C225K9RXL7189
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CHA08C225K9RXL7189
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CHA08C225K9RXL7189
This table gives cross-reference parts and alternative options found for CHA08C225K9RXL7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHA08C225K9RXL7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS2012X7R225K6R3NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs CS2012X7R225K6R3NRE |
| CL21B225KQFANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs CL21B225KQFANNB |
| C0805X225K9RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CHA08C225K9RXL7189 vs C0805X225K9RACTM |
| C0805T225K9RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs C0805T225K9RBC7215 |
| C0805T225K9RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs C0805T225K9RCL7210 |
| C0805X225K9RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CHA08C225K9RXL7189 vs C0805X225K9RAC7210 |
| C0805X225K9RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs C0805X225K9RAC3325 |
| C0805C225K9RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs C0805C225K9RAC7215 |
| C0805X225K9RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CHA08C225K9RXL7189 vs C0805X225K9RAL7210 |
| CL21B225KQFSNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CHA08C225K9RXL7189 vs CL21B225KQFSNNS |