Part Details for CHD-38-30011 by TE Connectivity
Results Overview of CHD-38-30011 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHD-38-30011 Information
CHD-38-30011 by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10120300-110-102LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, Without Damper, Lead Free | |
| 10120300-110-202LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, Without Damper, Lead Free | |
| 10120300-111-102LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, With Damper, Lead Free |
Price & Stock for CHD-38-30011
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24F2889
|
Newark | Chd-38-30011=Time Delay Rel |Potter&brumfield Te Connectivity CHD-38-30011 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Onlinecomponents.com | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket COO: Mexico |
11 In Stock |
|
$135.7300 / $142.0200 | Buy Now |
|
DISTI #
51618233
|
Verical | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 11 |
|
$159.1207 / $175.1171 | Buy Now |
|
|
Master Electronics | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket COO: Mexico |
11 In Stock |
|
$135.7300 / $142.0200 | Buy Now |
US Tariff Estimator: CHD-38-30011 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CHD-38-30011
CHD-38-30011 Part Data Attributes
|
|
CHD-38-30011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CHD-38-30011
TE Connectivity
Off-Delay Relay, DPDT, Momentary, 0.125A (Coil), 24VDC (Coil), 3000mW (Coil), 10A (Contact), 30VDC (Contact), 1s Adj Min, 10s Adj Max, DC Input, AC/DC Output, Socket Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Adjustable Time Delay-Max | 10 S | |
| Adjustable Time Delay-Min | 1 S | |
| Body Breadth | 45.2 Mm | |
| Body Height | 74.6 Mm | |
| Body Length or Diameter | 61.1 Mm | |
| Coil Current(DC)-Max | 0.125 A | |
| Coil Power | 3000 Mw | |
| Coil Resistance | 192 Ω | |
| Coil Voltage(DC)-Max | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 10a@277vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@30vdc | |
| Contact Voltage(AC)-Max | 277 V | |
| Contact Voltage(DC)-Max | 30 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Socket Mount | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | 61.1mm X 45.2mm X 74.6mm | |
| Reference Standard | Csa; Ul | |
| Relay Action | Momentary | |
| Relay Function | Dpdt | |
| Relay Type | Off-Delay Relay | |
| Surface Mount | No | |
| Termination Type | Snap-On |