Part Details for CHE241I2CWC by C&H Technology
Results Overview of CHE241I2CWC by C&H Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: CHE241I2CWC by C&H Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CHE241I2CWC Part Data Attributes
|
|
CHE241I2CWC
C&H Technology
Buy Now
Datasheet
|
Compare Parts:
CHE241I2CWC
C&H Technology
Heat Sink, Extruded, Longitudinal, Clear Chromate
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Color | Clear | |
| Construction | Extruded | |
| Device Used On | Fan | |
| Fin Orientation | Longitudinal | |
| Finish | Clear Chromate | |
| Height | 154.94 Mm | |
| Length | 121.412 Mm | |
| Thermal Support Device Type | Heat Sink | |
| Width | 101.6 Mm |