Part Details for CHM2010150K+-5%NATCR100 by SRT Resistor Technology Gmbh
Overview of CHM2010150K+-5%NATCR100 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHM2010150K+-5%NATCR100
CHM2010150K+-5%NATCR100 CAD Models
CHM2010150K+-5%NATCR100 Part Data Attributes
|
CHM2010150K+-5%NATCR100
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CHM2010150K+-5%NATCR100
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CHM2010150K+-5%NATCR100
This table gives cross-reference parts and alternative options found for CHM2010150K+-5%NATCR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHM2010150K+-5%NATCR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM2010150KOHMS5%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CHM2010150K+-5%NATCR100 vs CHM2010150KOHMS5%100PPMBULK |
HVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CHM2010150K+-5%NATCR100 vs HVR0AJTEU1503 |
HVCR2010-2W-154JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CHM2010150K+-5%NATCR100 vs HVCR2010-2W-154JT |
WF20V154JTL | Fixed Resistor, 0.5W, 150000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CHM2010150K+-5%NATCR100 vs WF20V154JTL |
RVC50K154JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CHM2010150K+-5%NATCR100 vs RVC50K154JTE |
CRMA2010AF150KJKE5 | Fixed Resistor, Thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHM2010150K+-5%NATCR100 vs CRMA2010AF150KJKE5 |
RVC50K154JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CHM2010150K+-5%NATCR100 vs RVC50K154JB |
MCHVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CHM2010150K+-5%NATCR100 vs MCHVR0AJTEU1503 |
HV732HTBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHM2010150K+-5%NATCR100 vs HV732HTBK154J |
HV732HRTTE154J | Fixed Resistor, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CHM2010150K+-5%NATCR100 vs HV732HRTTE154J |