Part Details for CRMA2010AF150KJKE5 by Vishay Intertechnologies
Overview of CRMA2010AF150KJKE5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010AF150KJKE5
CRMA2010AF150KJKE5 CAD Models
CRMA2010AF150KJKE5 Part Data Attributes
|
CRMA2010AF150KJKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF150KJKE5
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AF150KJKE5
This table gives cross-reference parts and alternative options found for CRMA2010AF150KJKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF150KJKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CRMA2010AF150KJKE5 vs MCHVR0AJTEU1503 |
CHM2010150KOHMS5%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CRMA2010AF150KJKE5 vs CHM2010150KOHMS5%100PPMBULK |
CHM2010150KOHMS5%100PPMTAPE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CRMA2010AF150KJKE5 vs CHM2010150KOHMS5%100PPMTAPE |
HV732HRTTE154J | Fixed Resistor, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AF150KJKE5 vs HV732HRTTE154J |
HV732HTBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMA2010AF150KJKE5 vs HV732HTBK154J |
CRM2010150K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRMA2010AF150KJKE5 vs CRM2010150K+-5%NATCR100 |
CRMA2010AG150KJKT5 | Fixed Resistor, Thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF150KJKE5 vs CRMA2010AG150KJKT5 |
CHM2010150K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRMA2010AF150KJKE5 vs CHM2010150K+-5%NATCR100 |