Part Details for CHP2010L1006JNT by Vishay Intertechnologies
Overview of CHP2010L1006JNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010L1006JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7366
|
Newark | Chp 2010 200Ppm 100M 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010L1006JNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $6.1900 | Buy Now |
DISTI #
CHP2010L1006JNT
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2010L1006JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0713 / $7.4225 | Buy Now |
DISTI #
CHP2010L1006JNT
|
Avnet Abacus | SMD Chip Resistor, 100 MOhm, � 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2010L1006JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2010L1006JNT
CHP2010L1006JNT CAD Models
CHP2010L1006JNT Part Data Attributes
|
CHP2010L1006JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L1006JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L1006JNT
This table gives cross-reference parts and alternative options found for CHP2010L1006JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L1006JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010L1006JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP2010L1006JNT vs CHP2010L1006JN |
CHP2010L1006JWTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1006JNT vs CHP2010L1006JWTF |
CHP2010L1006JNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1006JNT vs CHP2010L1006JNW |
CHP2010L1006JBTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1006JNT vs CHP2010L1006JBTD |
HCHP2010L1006JFTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010L1006JNT vs HCHP2010L1006JFTA |
HCHP2010L1006JW151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010L1006JNT vs HCHP2010L1006JW151 |
HCHP2010L1006JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP2010L1006JNT vs HCHP2010L1006JN |