Part Details for CHP2010L68R0JNT by Vishay Intertechnologies
Results Overview of CHP2010L68R0JNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP2010L68R0JNT Information
CHP2010L68R0JNT by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CHP2010L68R0JNT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41P7520
|
Newark | Chp 2010 200Ppm 68U 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010L68R0JNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$5.4400 / $6.3800 | Buy Now |
|
DISTI #
CHP2010L68R0JNT
|
Avnet Americas | - Custom Tape W/Leader (Alt: CHP2010L68R0JNT) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.2112 / $6.4092 | Buy Now |
|
DISTI #
71-CHP2010L68R0JNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2010 200PPM 68U 5% N TR e2 | 0 |
|
$6.4700 / $11.8100 | Order Now |
US Tariff Estimator: CHP2010L68R0JNT by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CHP2010L68R0JNT
CHP2010L68R0JNT Part Data Attributes
|
|
CHP2010L68R0JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L68R0JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e2 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 5.03 Mm | |
| Package Style | Smt | |
| Package Width | 2.64 Mm | |
| Packing Method | Tr, Plastic | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 68 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Silver Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for CHP2010L68R0JNT
This table gives cross-reference parts and alternative options found for CHP2010L68R0JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L68R0JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCHP2010L68R0JFTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L68R0JNT vs HCHP2010L68R0JFTD |
| HCHP2010L68R0JGTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L68R0JNT vs HCHP2010L68R0JGTC |
| HCHP2010L68R0JGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L68R0JNT vs HCHP2010L68R0JGPT |
| CHP2010L68R0JNT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 68 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CHP2010L68R0JNT vs CHP2010L68R0JNT |
| CHP2010L68R0JBPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L68R0JNT vs CHP2010L68R0JBPT |
| CHP2010L68R0JF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L68R0JNT vs CHP2010L68R0JF |
| HCHP2010L68R0JBT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L68R0JNT vs HCHP2010L68R0JBT131 |
| CHP2010L68R0JWPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L68R0JNT vs CHP2010L68R0JWPT |
| CHP2010L68R0JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 68 ohm, SURFACE MOUNT, 2010, CHIP | CHP2010L68R0JNT vs CHP2010L68R0JBT |
| HCHP2010L68R0JF151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L68R0JNT vs HCHP2010L68R0JF151 |