Part Details for CHV0603N250101JCT-LF by Cal-Chip Electronics
Overview of CHV0603N250101JCT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV0603N250101JCT-LF
CHV0603N250101JCT-LF CAD Models
CHV0603N250101JCT-LF Part Data Attributes
|
CHV0603N250101JCT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250101JCT-LF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250101JCT-LF
This table gives cross-reference parts and alternative options found for CHV0603N250101JCT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250101JCT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG101J251N | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CHV0603N250101JCT-LF vs 0603CG101J251N |
251R14S101JG4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CHV0603N250101JCT-LF vs 251R14S101JG4T |
SH18N101J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CHV0603N250101JCT-LF vs SH18N101J251CG |
251R14S101JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV0603N250101JCT-LF vs 251R14S101JV4Y |
251R14S101JT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CHV0603N250101JCT-LF vs 251R14S101JT4R |
251R14S101JG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CHV0603N250101JCT-LF vs 251R14S101JG4R |
251R14S101JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CHV0603N250101JCT-LF vs 251R14S101JT4Y |
0603CG101J251CB | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CHV0603N250101JCT-LF vs 0603CG101J251CB |
0603CG101J251SB | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | CHV0603N250101JCT-LF vs 0603CG101J251SB |
251R14S101JT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CHV0603N250101JCT-LF vs 251R14S101JT4W |