Part Details for CHV1812N3K0332KXT by Cal-Chip Electronics
Overview of CHV1812N3K0332KXT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1812N3K0332KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1812N3K0332KXTTR-ND
|
DigiKey | CAP CER 3300PF 3KV X7R 1812 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
4713-CHV1812N3K0332KXTCT-ND
|
DigiKey | HVCAP1812 X7R 3300PF 10% 3KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.3552 / $1.3900 | Buy Now |
Part Details for CHV1812N3K0332KXT
CHV1812N3K0332KXT CAD Models
CHV1812N3K0332KXT Part Data Attributes
|
CHV1812N3K0332KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1812N3K0332KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CHV1812N3K0332KXT
This table gives cross-reference parts and alternative options found for CHV1812N3K0332KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1812N3K0332KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1812A3K0332KXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Cal-Chip Electronics | CHV1812N3K0332KXT vs CHV1812A3K0332KXT |
CHV1812X3K0332KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1812N3K0332KXT vs CHV1812X3K0332KXT |
302S43W332KV3E | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Johanson Dielectrics Inc | CHV1812N3K0332KXT vs 302S43W332KV3E |