Part Details for CHV2010-FX-1053ELF by Bourns Inc
Overview of CHV2010-FX-1053ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV2010-FX-1053ELF
CHV2010-FX-1053ELF CAD Models
CHV2010-FX-1053ELF Part Data Attributes:
|
CHV2010-FX-1053ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2010-FX-1053ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CHV2010-FX-1053ELF
This table gives cross-reference parts and alternative options found for CHV2010-FX-1053ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2010-FX-1053ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BC105KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMV2010BC105KFKNB |
HV732HTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CHV2010-FX-1053ELF vs HV732HTTE1053F |
CRMV2010AG105KFKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMV2010AG105KFKE1 |
CRMV2010AG105KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMV2010AG105KFKTB |
CRMV2010AF105KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMV2010AF105KFKEF |
CRMA2010AG105KFKEB | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMA2010AG105KFKEB |
CRMV2010AF105KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010-FX-1053ELF vs CRMV2010AF105KFKT1 |