| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1008HS-391TKLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs 1008HS-391TKLD |
| 1008HS-391TKLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs 1008HS-391TKLC |
| AISC-1008L-R39K-S | Abracon Corporation | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, SMD | CI1008-R39K vs AISC-1008L-R39K-S |
| CI1008-R39K | Associated Components Technology Inc | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs CI1008-R39K |
| 1008HS-391TKLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs 1008HS-391TKLB |
| AISC-1008-R39K | Abracon Corporation | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs AISC-1008-R39K |
| WW1008-391K | API Delevan | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs WW1008-391K |
| RL-7700-4C-R39K | Renco Electronics Inc | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | CI1008-R39K vs RL-7700-4C-R39K |
| AISC-1008L-R39K-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, SMD | CI1008-R39K vs AISC-1008L-R39K-T |
| NIN-HC391KTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.39uH, 10%, 1 Element, SMD | CI1008-R39K vs NIN-HC391KTRF |
Part Details for CI1008-R39K by Microchip Technology Inc
Results Overview of CI1008-R39K by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI1008-R39K Information
CI1008-R39K by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CI1008-R39K by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CI1008-R39K Part Data Attributes
|
|
CI1008-R39K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CI1008-R39K
Microchip Technology Inc
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ceramic | |
| DC Resistance | 1.12 Ω | |
| Inductance-Nom (L) | 0.39 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.45 A | |
| Self Resonance Frequency | 500 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Measured At 100 | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for CI1008-R39K
This table gives cross-reference parts and alternative options found for CI1008-R39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1008-R39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.