Part Details for CIF09A01 by BlockMaster Blocks
Results Overview of CIF09A01 by BlockMaster Blocks
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIF09A01 Information
CIF09A01 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
US Tariff Estimator: CIF09A01 by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CIF09A01 Part Data Attributes
|
|
CIF09A01
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
CIF09A01
BlockMaster Blocks
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide66 | |
| Fastening Method | Screw | |
| Mounting Type | Connector | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 9 | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ce; Csa; Csv; Ul; Vde | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 12 Awg |