Part Details for CIR01F-24-19P by ITT Interconnect Solutions
Results Overview of CIR01F-24-19P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIR01F-24-19P Information
CIR01F-24-19P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CIR01F-24-19P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CIR01F-24-19P-ND
|
DigiKey | CONN RCPT MALE 12P SOLDER CUP Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4970 | Buy Now |
|
DISTI #
CIR01F-24-19P
|
Avnet Americas | - Bulk (Alt: CIR01F-24-19P) COO: Italy RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7712 / $137.4143 | Buy Now |
|
DISTI #
965-CIR01F-24-19P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$140.8900 / $151.5500 | Order Now |
|
DISTI #
74501152
|
RS | BACKSHELL WITH A STYLE CLAMP, BUSHING , WIRE SEALING GROMMET , COMPRESSION RING. Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$160.3100 | RFQ |
|
DISTI #
ITTCIR01F-24-19P
|
Heilind Electronics | CIR01F-24-19P | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Circular Connector - In-Line Receptacle - Male Pins - 12 Position - Shell Size-Insert 24-19 - Bayonet Lock - Solder Cup. RoHS: Compliant | 0 |
|
$123.7200 / $160.3200 | Buy Now |
|
|
Master Electronics | Circular Connector - In-Line Receptacle - Male Pins - 12 Position - Shell Size-Insert 24-19 - Bayonet Lock - Solder Cup. RoHS: Compliant | 0 |
|
$123.7200 / $160.3200 | Buy Now |
US Tariff Estimator: CIR01F-24-19P by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CIR01F-24-19P
CIR01F-24-19P Part Data Attributes
|
|
CIR01F-24-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-24-19P
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 13 Weeks |