CIR2S-VE6P-32-22
Winchester Interconnect
Description: Circular Connector Adapter, 54 Contact(s), Aluminum Alloy, Female-Male

Overview of CIR2S-VE6P-32-22 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CIR2S-VE6P-32-22 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR2S-VE6P-32-22 by Winchester Interconnect

CIR2S-VE6P-32-22
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
Connector Type
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
BAYONET-THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Option
WATERPROOF
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
108
Want to compare parts?
  1. CIR2S-VE6P-32-22
    Winchester Interconnect
    Circular Connector Adapter, 54 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for CIR2S-VE6P-32-22

This table gives cross-reference parts and alternative options found for CIR2S-VE6P-32-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR2S-VE6P-32-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBF48-5PS Circular Connector Adapter, 99 Contact(s), Aluminum Alloy, Male-Female ITT Interconnect Solutions CIR2S-VE6P-32-22 vs TBF48-5PS
CIR2S-VE6P-32-101 Circular Connector Adapter, 101 Contact(s), Aluminum Alloy, Female-Male Winchester Interconnect CIR2S-VE6P-32-22 vs CIR2S-VE6P-32-101
CIR2S-VE6P-40A-60 Circular Connector Adapter, 60 Contact(s), Aluminum Alloy, Female-Male Winchester Interconnect CIR2S-VE6P-32-22 vs CIR2S-VE6P-40A-60
CIR2S-VE6P-32A-40 Circular Connector Adapter, 40 Contact(s), Aluminum Alloy, Female-Male Winchester Interconnect CIR2S-VE6P-32-22 vs CIR2S-VE6P-32A-40
CIR2S-VE6P-40A-62 Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Male Winchester Interconnect CIR2S-VE6P-32-22 vs CIR2S-VE6P-40A-62
CIR2S-VE6P-40A-150 Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Male Winchester Interconnect CIR2S-VE6P-32-22 vs CIR2S-VE6P-40A-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR2S-VE6P-32-22 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR2S-VE6P-32-22 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of CIR2S-VE6P-32-22 would you like to use for your alert(s)?
  • Please alert me when CIR2S-VE6P-32-22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR2S-VE6P-32-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR2S-VE6P-32-22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR2S-VE6P-32-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR2S-VE6P-32-22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR2S-VE6P-32-22 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: