Part Details for CIR2S-VE6P-32A-40 by Winchester Interconnect
Overview of CIR2S-VE6P-32A-40 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Part Details for CIR2S-VE6P-32A-40
CIR2S-VE6P-32A-40 CAD Models
CIR2S-VE6P-32A-40 Part Data Attributes
|
CIR2S-VE6P-32A-40
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIR2S-VE6P-32A-40
Winchester Interconnect
Circular Connector Adapter, 40 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 80 |
Alternate Parts for CIR2S-VE6P-32A-40
This table gives cross-reference parts and alternative options found for CIR2S-VE6P-32A-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR2S-VE6P-32A-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF48-5PS | Circular Connector Adapter, 99 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | CIR2S-VE6P-32A-40 vs TBF48-5PS |
CIR2S-VE6P-32-101 | Circular Connector Adapter, 101 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-32A-40 vs CIR2S-VE6P-32-101 |
CIR2S-VE6P-32-22 | Circular Connector Adapter, 54 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-32A-40 vs CIR2S-VE6P-32-22 |
CIR2S-VE6P-40A-60 | Circular Connector Adapter, 60 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-32A-40 vs CIR2S-VE6P-40A-60 |
CIR2S-VE6P-40A-62 | Circular Connector Adapter, 62 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-32A-40 vs CIR2S-VE6P-40A-62 |
CIR2S-VE6P-40A-150 | Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-32A-40 vs CIR2S-VE6P-40A-150 |