Part Details for CK05BX220K by Kyocera AVX Components
Overview of CK05BX220K by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7631
|
Newark | Multilayer Ceramic Capacitor, Ck05 Series, 22 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK05BX220K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$1.0500 / $1.8800 | Buy Now |
DISTI #
478-CK05BX220K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9633 | Buy Now |
DISTI #
CK05BX220K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX220K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7861 | Buy Now |
DISTI #
581-CK05BX220K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 22PF 200V 10% 5.08MM RoHS: Not Compliant | 995 |
|
$0.8350 / $1.6700 | Buy Now |
DISTI #
70195864
|
RS | Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX220K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 811 |
|
$0.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 9109 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 7287 |
|
$0.2200 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 1600 |
|
$0.4856 / $1.3875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22pf, 200V, 10±% | 904 |
|
$0.2757 / $0.9190 | Buy Now |
Part Details for CK05BX220K
CK05BX220K CAD Models
CK05BX220K Part Data Attributes
|
CK05BX220K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX220K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX220K
This table gives cross-reference parts and alternative options found for CK05BX220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/230007 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX220K vs MIL-PRF-39014/230007 |
CKR05BX220KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX220K vs CKR05BX220KS |
MIL-PRF-39014/011287 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX220K vs MIL-PRF-39014/011287 |
CKR04BX220KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX220K vs CKR04BX220KS |
M39014/01-1287 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX220K vs M39014/01-1287 |
MIL-PRF-39014/230207 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX220K vs MIL-PRF-39014/230207 |
CKR04BX220KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX220K vs CKR04BX220KP |
CKR04BX220KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX220K vs CKR04BX220KR |
MIL-PRF-39014/011207 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05BX220K vs MIL-PRF-39014/011207 |
M39014/011247 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX220K vs M39014/011247 |