Part Details for CK05BX270K by Kyocera AVX Components
Overview of CK05BX270K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1773
|
Newark | Ceramic Capacitor 27Pf, 200V, X7R, 10%, Radial, Capacitance:27Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ck05 Series Rohs Compliant: No |Kyocera Avx CK05BX270K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.0700 | Buy Now |
DISTI #
478-CK05BX270K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0022 | Buy Now |
DISTI #
CK05BX270K
|
Avnet Americas | Cap Ceramic 27pF 200V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX270K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0564 / $1.2093 | Buy Now |
DISTI #
581-CK05BX270K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 27PF 200V 10% 5.08MM RoHS: Not Compliant | 980 |
|
$0.8680 / $2.3900 | Buy Now |
DISTI #
70195865
|
RS | Capacitor, Ceramic, 200 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX270K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.2200 / $1.6200 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 75 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 400 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 89 |
|
$0.3570 / $0.5950 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 60 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for CK05BX270K
CK05BX270K CAD Models
CK05BX270K Part Data Attributes
|
CK05BX270K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX270K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX270K
This table gives cross-reference parts and alternative options found for CK05BX270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX270KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX270K vs CKR05BX270KR |
CKR04BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX270K vs CKR04BX270KM |
CKR05BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX270K vs CKR05BX270KM |
CKR04BX270KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX270K vs CKR04BX270KS |