Part Details for CK05BX330K by KEMET Corporation
Overview of CK05BX330K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2015-ND
|
DigiKey | CAP CER 33PF 200V 10% RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3477 / $0.9800 | Buy Now |
DISTI #
CK05BX330K
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK05BX330K) RoHS: Not Compliant Min Qty: 393 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3825 / $0.4590 | Buy Now |
DISTI #
C052K330K2X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C052K330K2X5CA) RoHS: Not Compliant Min Qty: 393 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3825 / $0.4590 | Buy Now |
DISTI #
80-CK05X330K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 33 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 691 |
|
$0.3390 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 49490 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 18635 |
|
$0.4363 / $1.2465 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 4928 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 39592 |
|
$0.2200 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 27 |
|
$1.2465 / $2.0775 | Buy Now |
Part Details for CK05BX330K
CK05BX330K CAD Models
CK05BX330K Part Data Attributes
|
CK05BX330K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX330K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX330K
This table gives cross-reference parts and alternative options found for CK05BX330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX330KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KR |
CKR04BX330KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR04BX330KM |
C052T330K2X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX330K vs C052T330K2X5CP7301 |
CKR05BX330KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR05BX330KR |
CKR05BX330KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX330K vs CKR05BX330KS |
C052T330K2X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX330K vs C052T330K2X5CS7301 |
C052T330K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX330K vs C052T330K2X5CM7301 |