Part Details for CK05BX333MA by KEMET Corporation
Overview of CK05BX333MA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK05BX333MA
CK05BX333MA CAD Models
CK05BX333MA Part Data Attributes:
|
CK05BX333MA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX333MA
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/20 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CK05BX333MA
This table gives cross-reference parts and alternative options found for CK05BX333MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX333MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA2633X7R333M500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | CK05BX333MA vs CA2633X7R333M500B |
SA055C333MAC | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK05BX333MA vs SA055C333MAC |
CEA10-333-M050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CK05BX333MA vs CEA10-333-M050RT |
C420C333M5R5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CK05BX333MA vs C420C333M5R5CA7200 |
CEA10-333-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CK05BX333MA vs CEA10-333-M050RA |
CEA12-333-M050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CK05BX333MA vs CEA12-333-M050RB |
CEA12-333-M050RA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CK05BX333MA vs CEA12-333-M050RA |
CEA12-333-M050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CK05BX333MA vs CEA12-333-M050RT |
ACBX7RHT333M | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CK05BX333MA vs ACBX7RHT333M |
CA2633X7R333M500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Samwha Electronics | CK05BX333MA vs CA2633X7R333M500R |