Part Details for CK05BX823K by Kyocera AVX Components
Overview of CK05BX823K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX823K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CK05BX823K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0411 | Buy Now |
DISTI #
CK05BX823K
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX823K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0973 / $1.2561 | Buy Now |
DISTI #
581-CK05BX823K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 0 |
|
$0.9650 / $2.4800 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 873 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82nf, 50V, 10±% | 926 |
|
$0.1540 / $0.3300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82nf, 50V, 10±% | 698 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
CK05BX823K
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX823K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0973 / $1.2561 | Buy Now |
DISTI #
CK05BX823K
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX823K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0973 / $1.2561 | Buy Now |
Part Details for CK05BX823K
CK05BX823K CAD Models
CK05BX823K Part Data Attributes
|
CK05BX823K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX823K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX823K
This table gives cross-reference parts and alternative options found for CK05BX823K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX823K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX823KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR05BX823KM |
CKR04BX823KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR04BX823KP |
CKR04BX823KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR04BX823KR |
CKR05BX823KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR05BX823KP |
CKR05BX823KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR05BX823KS |
CKR05BX823KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX823K vs CKR05BX823KR |