Part Details for CK12BX101KTR by Kyocera AVX Components
Overview of CK12BX101KTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK12BX101KTR
CK12BX101KTR CAD Models
CK12BX101KTR Part Data Attributes
|
CK12BX101KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX101KTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX101KTR
This table gives cross-reference parts and alternative options found for CK12BX101KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX101KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2619 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX101KTR vs M39014/05-2619 |
MIL-PRF-39014/052619 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK12BX101KTR vs MIL-PRF-39014/052619 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101KTR vs M39014/05-2019 |
MIL-PRF-39014/052819 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK12BX101KTR vs MIL-PRF-39014/052819 |
M123A04BXC101KW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101KTR vs M123A04BXC101KW |
CKR11BX101KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101KTR vs CKR11BX101KRTR |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX101KTR vs M39014/05-2819 |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX101KTR vs M39014/05-2819 |
MIL-PRF-39014/052219 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK12BX101KTR vs MIL-PRF-39014/052219 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX101KTR vs M39014/05-2019 |