Part Details for CK1V330M-CRE54 by ROQANG (Capacitors)
Results Overview of CK1V330M-CRE54 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK1V330M-CRE54 Information
CK1V330M-CRE54 by ROQANG (Capacitors) is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CK1V330M-CRE54
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 33uF 35V 20% SMDD6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS | 1860 |
|
$0.0166 / $0.0307 | Buy Now |