-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3013
|
Newark | Capacitor, Ceramic Disc, 2200Pf, 2Kv/Rad Rohs Compliant: Yes |Tdk CK45-B3DD222KYVNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 538 |
|
$0.1710 / $0.4830 | Buy Now |
DISTI #
445-CK45-B3DD222KYVNACT-ND
|
DigiKey | CAP CER 2200PF 2KV RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4840 In Stock |
|
$0.1046 / $0.4700 | Buy Now |
DISTI #
CK45-B3DD222KYVNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, ± 10%, B, 5 mm, PC Pin - Ammo Pack (Alt: CK45-B3DD222KYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1265 / $0.1390 | Buy Now |
DISTI #
810-CK45-B3DD222KYVN
|
Mouser Electronics | Ceramic Disc Capacitors D: 10mm 2kV 2200pF B 10% LS:5mm RoHS: Compliant | 9773 |
|
$0.1120 / $0.4800 | Buy Now |
|
Future Electronics | 0.0022uF 2000V B 10% - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
CK45-B3DD222KYVNA
|
TME | Capacitor: ceramic, 2200pF, 2kV, ±10%, THT, 5mm, Body dim: Ø10x5mm Min Qty: 1000 | 0 |
|
$0.0820 | RFQ |
DISTI #
CK45-B3DD222KYVNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 2 kV, � 10%, B, 5 mm, PC Pin (Alt: CK45-B3DD222KYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3DD222KYVNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3DD222KYVNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |