-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 3524, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2753
|
Newark | Disc Capacitor, 1000Pf, 3Kv, Radial Rohs Compliant: Yes |Tdk CK45-B3FD102KYNNA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0480 | Buy Now |
DISTI #
54W7454
|
Newark | Mlcc, b,3000V,1Nf,±10%,7.5Mm/Bulk |Tdk CK45-B3FD102KYNNA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1570 | Buy Now |
DISTI #
445-175514-ND
|
DigiKey | CAP CER 1000PF 3KV RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7863 In Stock |
|
$0.1056 / $0.4400 | Buy Now |
DISTI #
CK45-B3FD102KYNNA
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 3 kV, ± 10%, B, 7.5 mm, PC Pin - Bulk (Alt: CK45-B3FD102KYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1186 / $0.1303 | Buy Now |
DISTI #
73AJ2753
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 3 kV, ± 10%, B, 7.5 mm, PC Pin - Bulk (Alt: 73AJ2753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1020 / $0.2780 | Buy Now |
DISTI #
810-CK45-B3FD102NNA
|
Mouser Electronics | Ceramic Disc Capacitors D: 9mm 3kV 1000pF B 10% LS:7.5mm RoHS: Compliant | 5514 |
|
$0.1050 / $0.4400 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
CK45-B3FD102KYNNA
|
TME | Capacitor: ceramic, 1000pF, 3kV, ±10%, THT, 7.5mm, Body dim: Ø9x6mm Min Qty: 1000 | 0 |
|
$0.0700 | RFQ |
DISTI #
CK45-B3FD102KYNNA
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 3 kV, � 10%, B, 7.5 mm, PC Pin (Alt: CK45-B3FD102KYNNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 1000PF 3KV RADIAL | 1751 |
|
$0.1588 / $0.4986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CK45-B3FD102KYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK45-B3FD102KYNNA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 3524, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |