Part Details for CK60AX331M by Tusonix
Results Overview of CK60AX331M by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CK60AX331M Information
CK60AX331M by Tusonix is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CK60AX331M by Tusonix
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CK60AX331M Part Data Attributes
|
|
CK60AX331M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
CK60AX331M
Tusonix
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00033uF, Through Hole Mount
|
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Reference Standard | Mil-C-11015/9f | |
| Surface Mount | No | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Shape | Wire |