Part Details for CKG32KC0G3A102J335AH by TDK Corporation
Results Overview of CKG32KC0G3A102J335AH by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKG32KC0G3A102J335AH Information
CKG32KC0G3A102J335AH by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKG32KC0G3A102J335AH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-174671-1-ND
|
DigiKey | CAP CER 1000PF 1KV C0G SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3732 In Stock |
|
$0.8400 / $2.1700 | Buy Now |
|
DISTI #
CKG32KC0G3A102J335AH
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ? 5%, C0G (NP0), 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A102J335AH) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7500 / $0.8580 | Buy Now |
|
DISTI #
810-CKG32KC0G3A102AH
|
Mouser Electronics | Specialty Ceramic Capacitors CKG 1210 1000V1000pF C0G 5% T: 3.35mm RoHS: Compliant | 930 |
|
$0.8370 / $2.1700 | Buy Now |
|
DISTI #
69167322
|
Verical | General Multilayer Ceramic Chip Capacitors RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 700 |
|
$1.0000 / $2.1600 | Buy Now |
|
DISTI #
CKG32KC0G3A102JAH
|
TME | Capacitor: ceramic, MLCC, 1nF, 1kV, C0G (NP0), ±5%, SMD, 1210, 178mm Min Qty: 1000 | 0 |
|
$1.0100 | RFQ |
|
DISTI #
CKG32KC0G3A102J335AH
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor 1000 pF 1000 V 5 C0G NP0 1210 3225 Metric 335 mm Stack Height - Tape and Reel (Alt: CKG32KC0G3A102J335AH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CKG32KC0G3A102J335AH
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 700 |
|
$0.6810 / $2.1600 | Buy Now |
US Tariff Estimator: CKG32KC0G3A102J335AH by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CKG32KC0G3A102J335AH
CKG32KC0G3A102J335AH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CKG32KC0G3A102J335AH Part Data Attributes
|
|
CKG32KC0G3A102J335AH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKG32KC0G3A102J335AH
TDK Corporation
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.35 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1410 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | J Bend | |
| Width | 2.6 Mm |
Alternate Parts for CKG32KC0G3A102J335AH
This table gives cross-reference parts and alternative options found for CKG32KC0G3A102J335AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKG32KC0G3A102J335AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CKG32KC0G3A102J335AJ | TDK Corporation | $1.1000 | Ceramic Capacitor, Ceramic | CKG32KC0G3A102J335AH vs CKG32KC0G3A102J335AJ |