Datasheets
CKR04BX332KR by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for CKR04BX332KR by Kyocera AVX Components

Overview of CKR04BX332KR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Automotive

Price & Stock for CKR04BX332KR

Part # Distributor Description Stock Price Buy
DISTI # 51J6104
Newark Capacitor,ceramic,3300Pf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR04BX332KR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6400
  • 500 $1.4700
$1.4700 / $1.6400 Buy Now
DISTI # 478-CKR04BX332KR-ND
DigiKey CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $2.6772
$2.6772 Buy Now
DISTI # CKR04BX332KR
Avnet Americas MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK - Bulk (Alt: CKR04BX332KR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $2.5009
  • 200 $2.4447
  • 400 $2.3885
  • 600 $2.3323
  • 800 $2.2761
  • 1,000 $2.2199
  • 10,000 $2.1637
$2.1637 / $2.5009 Buy Now
DISTI # CKR04BX332KR
Avnet Americas MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK - Bulk (Alt: CKR04BX332KR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $2.5009
  • 200 $2.4447
  • 400 $2.3885
  • 600 $2.3323
  • 800 $2.2761
  • 1,000 $2.2199
  • 10,000 $2.1637
$2.1637 / $2.5009 Buy Now
DISTI # CKR04BX332KR
Avnet Americas MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK - Bulk (Alt: CKR04BX332KR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $2.5009
  • 200 $2.4447
  • 400 $2.3885
  • 600 $2.3323
  • 800 $2.2761
  • 1,000 $2.2199
  • 10,000 $2.1637
$2.1637 / $2.5009 Buy Now

Part Details for CKR04BX332KR

CKR04BX332KR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKR04BX332KR Part Data Attributes

CKR04BX332KR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CKR04BX332KR Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 26 Weeks
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/23
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for CKR04BX332KR

This table gives cross-reference parts and alternative options found for CKR04BX332KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR04BX332KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/01-1526TR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CKR04BX332KR vs M39014/01-1526TR
CKR05BX332KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR04BX332KR vs CKR05BX332KS
C052T332K1X5CR7301 CAPACITOR, CERAMIC KEMET Corporation CKR04BX332KR vs C052T332K1X5CR7301
CKR04BX332KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR04BX332KR vs CKR04BX332KM
CKR05BX332KR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components CKR04BX332KR vs CKR05BX332KR
C052T332K1X5CP7301 CAPACITOR, CERAMIC KEMET Corporation CKR04BX332KR vs C052T332K1X5CP7301
C052T332K1X5CS7301 CAPACITOR, CERAMIC KEMET Corporation CKR04BX332KR vs C052T332K1X5CS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR04BX332KR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR04BX332KR by Kyocera AVX Components

  • Please alert me when CKR04BX332KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR04BX332KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR04BX332KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR04BX332KR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR04BX332KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR04BX332KR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: